77311RSAKT03LF
Description: Board Connector,

Overview of 77311RSAKT03LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 77311RSAKT03LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77311RSAKT03LF by Amphenol Communications Solutions

77311RSAKT03LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
0.1 inch
Body Length
0.3 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Finish Termination
GOLD FLASH OVER PALLADIUM NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. 77311RSAKT03LF
    Amphenol Communications Solutions
    Board Connector,
    VS

Alternate Parts for 77311RSAKT03LF

This table gives cross-reference parts and alternative options found for 77311RSAKT03LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311RSAKT03LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311R8AJT03LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311RSAKT03LF vs 77311R8AJT03LF
77311RGALT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RGALT03LF
77311R8BKT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311R8BKT03LF
77311R8AVT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311R8AVT03LF
77311R4ANT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311R4ANT03LF
77311R8APT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311R8APT03LF
77311RSAWT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RSAWT03LF
77311RGAUT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RGAUT03LF
77311R8ATT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311R8ATT03LF
77311R1AXT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311R1AXT03LF
Part Number Description Manufacturer Compare
77311RSAVT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RSAVT03LF
5-147118-1 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 77311RSAKT03LF vs 5-147118-1
103321-3 03 MODII HDR SRST B/A .100CL TE Connectivity 77311RSAKT03LF vs 103321-3
77311RSAXT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RSAXT03LF
77311RTBFT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RTBFT03LF
77311RSBBT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RSBBT03LF
77311RSAPT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RSAPT03LF
77311RSAJT03LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 77311RSAKT03LF vs 77311RSAJT03LF
77311RGAMT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311RGAMT03LF
77311R1BAT03LF Board Connector Amphenol FCi 77311RSAKT03LF vs 77311R1BAT03LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311RSAKT03LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311RSAKT03LF by Amphenol Communications Solutions

  • Please alert me when 77311RSAKT03LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 77311RSAKT03LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311RSAKT03LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 77311RSAKT03LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311RSAKT03LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311RSAKT03LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: