-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4400
|
Newark | 10 Modii Hdr Srra Shrd .100Cl |Te Connectivity 5-102523-8 Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $3.0400 | Buy Now |
DISTI #
A33023-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1286 In Stock |
|
$2.5810 / $3.2000 | Buy Now |
DISTI #
5-102523-8
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5-102523-8) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.5603 / $2.8907 | Buy Now |
DISTI #
571-5-102523-8
|
Mouser Electronics | Headers & Wire Housings SHROUDED RA SNGL 10 with standoffs RoHS: Compliant | 0 |
|
$2.8500 / $2.9600 | Order Now |
DISTI #
72048077
|
RS | Connector, AMPMODU, 10 Modii Hdr Srra Shrd .100Cl | TE Connectivity 5-102523-8 RoHS: Not Compliant Min Qty: 1296 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $3.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1296 Package Multiple: 1296 Container: Tube | 0Tube |
|
$2.4300 | Buy Now |
DISTI #
AMP5-102523-8
|
Heilind Electronics | 10 MODII HDR SRRA SHRD .100CL | Americas - 0 in Stock |
|
$3.0365 / $3.0818 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR SRRA SHRD .100CL RoHS: Compliant | Alternative Product Available |
|
$2.5600 / $7.0200 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
AMP5-102523-8
|
Interstate Connecting Components | 10 MODII HDR SRRA SHRD .100CL | 0 |
|
$3.0365 / $3.0818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102523-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102523-8
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.214 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-102523-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102523-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103639-9 | (103639-9) 10 MTE HDR SRST LATCH .100CL | TE Connectivity | 5-102523-8 vs 103639-9 |
1-87465-1 | 10 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-102523-8 vs 1-87465-1 |
1-87232-0 | 10 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 5-102523-8 vs 1-87232-0 |
1-826467-0 | 10P MOD II SHROUDED HEADER, ST | TE Connectivity | 5-102523-8 vs 1-826467-0 |
1-1775316-0 | HPI.,2.5MM PITCH,R/A,SMT TYPE,10POS | TE Connectivity | 5-102523-8 vs 1-1775316-0 |
HNC2-2.5P-10DS | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 5-102523-8 vs HNC2-2.5P-10DS |
6-1775444-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 5-102523-8 vs 6-1775444-0 |
280374-3 | 10P AMPMODU II SHRD HDR, ST, 0.76AU | TE Connectivity | 5-102523-8 vs 280374-3 |
103638-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-102523-8 vs 103638-9 |
5-102202-7 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5-102523-8 vs 5-102202-7 |