5-102393-2
TE Connectivity
Description: 08 AMPMODU MT ASSY DR.100CL SN

Overview of 5-102393-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 5-102393-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R7656
Newark 08 Ampmodu Mt Assy Dr.100Cl Sn |Amp Te Connectivity 5-102393-2 RoHS: Not Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.3800
  • 500 $4.8200
  • 1,000 $4.2900
  • 2,500 $4.0500
$4.0500 / $5.3800 Buy Now
DISTI # A33381-ND
DigiKey CONN RCPT 8POS IDC 26-30AWG GOLD Min Qty: 1 Lead time: 23 Weeks Container: Tray 302
In Stock
  • 1 $6.8000
  • 10 $5.9240
  • 25 $5.7676
  • 80 $5.6119
  • 310 $5.2377
  • 620 $4.9260
  • 1,240 $4.3960
$4.3960 / $6.8000 Buy Now
DISTI # 5-102393-2
Avnet Americas Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 5-102393-2) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 21 Weeks, 0 Days Container: Tray 0
  • 310 $4.7229
$4.7229 Buy Now
DISTI # 571-5-102393-2
Mouser Electronics Headers & Wire Housings HSG DUAL 8P 30-26AWG RoHS: Compliant 0
  • 1 $7.4700
  • 10 $6.7600
  • 25 $6.3900
  • 100 $5.9200
  • 250 $5.2900
  • 500 $4.9800
  • 930 $4.3600
$4.3600 / $7.4700 Order Now
DISTI # 72052006
RS Connector, AMPMODU, 08 Mt Assy Dr.100Cl Sn | TE Connectivity 5-102393-2 RoHS: Not Compliant Min Qty: 310 Package Multiple: 1 Container: Bulk 0
  • 310 $5.5000
  • 620 $5.3500
$5.3500 / $5.5000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Container: Tray 0
Tray
  • 310 $3.6400
$3.6400 Buy Now
DISTI # AMP5-102393-2
Heilind Electronics 08 AMPMODU MT ASSY DR.100CL SN Americas - 0 in Stock
  • 310 $4.6770
  • 620 $4.6072
  • 1,860 $4.5395
$4.5395 / $4.6770 Buy Now
Onlinecomponents.com 08 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant 0
  • 78 $6.1300
  • 155 $4.6300
  • 233 $4.3100
  • 310 $4.2300
$4.2300 / $6.1300 Buy Now
DISTI # AMP5-102393-2
Interstate Connecting Components 08 AMPMODU MT ASSY DR.100CL SN 0
  • 310 $4.6770
  • 620 $4.6072
  • 1,860 $4.5395
$4.5395 / $4.6770 Buy Now
Master Electronics 08 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant 0
  • 78 $6.1300
  • 155 $4.6300
  • 233 $4.3100
  • 310 $4.2300
$4.2300 / $6.1300 Buy Now

CAD Models for 5-102393-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-102393-2 by TE Connectivity

5-102393-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Depth
0.24 inch
Body Length
0.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.05 inch
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
8
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 5-102393-2
    TE Connectivity
    08 AMPMODU MT ASSY DR.100CL SN
    VS

Alternate Parts for 5-102393-2

This table gives cross-reference parts and alternative options found for 5-102393-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-102393-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2323743-8 Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug TE Connectivity 5-102393-2 vs 2323743-8
104661-2 Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 5-102393-2 vs 104661-2
1470107-8 Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle TE Connectivity 5-102393-2 vs 1470107-8
5-102448-2 08 AMPMODU MT ASSY DR.100CL SN TE Connectivity 5-102393-2 vs 5-102448-2
925367-4 MOD 4 REC.HSG 2X04P TE Connectivity 5-102393-2 vs 925367-4
5-147104-4 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT TE's AMP 5-102393-2 vs 5-147104-4
926476-4 2X4P MODU 4 HSG. TE Connectivity 5-102393-2 vs 926476-4
829576-8 2X 8P HV100 REC CON.B/TE,6.2,SN,NO KINK TE Connectivity 5-102393-2 vs 829576-8
102393-2 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE's AMP 5-102393-2 vs 102393-2
926209-4 2X4P LOCK-CLIP GEH TE Connectivity 5-102393-2 vs 926209-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-102393-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-102393-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-102393-2 would you like to use for your alert(s)?
  • Please alert me when 5-102393-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-102393-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-102393-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-102393-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-102393-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-102393-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: