-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X4P LOCK-CLIP GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9719
|
Newark | 2X4P Lock-Clip Geh Rohs Compliant: Yes |Amp Te Connectivity 926209-4 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
A121820-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4458 In Stock |
|
$1.3678 / $2.3800 | Buy Now |
DISTI #
926209-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926209-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.3436 / $1.4715 | Buy Now |
DISTI #
571-926209-4
|
Mouser Electronics | Headers & Wire Housings 2X4P LOCK-CLIP RECPT RoHS: Compliant | 3239 |
|
$1.3600 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Box | 0Box |
|
$1.2600 | Buy Now |
DISTI #
AMP926209-4
|
Heilind Electronics | 2X4P LOCK-CLIP GEH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X4P LOCK-CLIP GEH RoHS: Compliant | 0 |
|
$1.3700 / $3.8400 | Buy Now |
DISTI #
926209-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 926209-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.3436 / $1.4715 | Buy Now |
DISTI #
AMP926209-4
|
Interstate Connecting Components | 2X4P LOCK-CLIP GEH | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6087 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926209-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926209-4
TE Connectivity
2X4P LOCK-CLIP GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87190-1; 87191-1; 87190-2; 867052-2; 926963-2 | |
Body Depth | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |