Part Details for 4SE1 by Honeywell Sensing and Control
Results Overview of 4SE1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4SE1 Information
4SE1 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 4SE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1737
|
Newark | Microswitch, Pin Plunger, Spdt, 250V, 5A, Microswitch Type:Subminiature, Microswitch Actuator:Pin ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70884674
|
RS | Switch, Environmetally Sealed, SPDT, 5A @ 250VAC, Pin Plunger, Leadwire | Honeywell 4SE1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$249.7400 | RFQ |
DISTI #
4SE1
|
TTI | Basic / Snap Action Switches ENCLOSED SW SPDT 5A Pin Plunger Wire Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$238.7100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (... more RoHS: Compliant | 0 |
|
$165.2600 / $307.6900 | Buy Now |
Part Details for 4SE1
4SE1 CAD Models
4SE1 Part Data Attributes
|
4SE1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4SE1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.35mm, Wire Terminal, Steel Plunger Actuator, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.35 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 8.79 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 22.25 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.73 N | |
Pre-Travel-Max | 1.27 mm | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |