There are no models available for this part yet.
Overview of 4P037F35CET by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for 4P037F35CET by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4P037F35CET
|
Avnet Americas | Crystal 3.6864MHz 20pF ±30ppm 4-Pin HC-49/US SM T/R - Tape and Reel (Alt: 4P037F35CET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for 4P037F35CET by CTS Corporation
Part Data Attributes for 4P037F35CET by CTS Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
HC-49/US-SM, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.30
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
AT-CUT; TR, 13 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e1
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch)
|
Series Resistance
|
150 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Alternate Parts for 4P037F35CET
This table gives cross-reference parts and alternative options found for 4P037F35CET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4P037F35CET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3H/351FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 4P037F35CET vs GSX49-3H/351FF3.6864MHZ |
GSX49-4H/353FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 4P037F35CET vs GSX49-4H/353FF3.6864MHZ |
GSX49-3H/354FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 4P037F35CET vs GSX49-3H/354FF3.6864MHZ |
GSX49-4H/352FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 4P037F35CET vs GSX49-4H/352FF3.6864MHZ |
GSX49-3H/353FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 4P037F35CET vs GSX49-3H/353FF3.6864MHZ |
GSX49-3H/352FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 4P037F35CET vs GSX49-3H/352FF3.6864MHZ |
GSX49-4H/351FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 4P037F35CET vs GSX49-4H/351FF3.6864MHZ |