4P037F35CET vs GSX49-3H/352FF3.6864MHZ feature comparison

4P037F35CET CTS Corporation

Buy Now Datasheet

GSX49-3H/352FF3.6864MHZ Golledge Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP GOLLEDGE ELECTRONICS LTD
Package Description HC-49/US-SM, 4 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.30 8541.60.00.30
Factory Lead Time 11 Weeks
Additional Feature AT-CUT; TR, 13 INCH TAPE AND REEL
Aging 5 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) L11.5XB4.8XH3.2 (mm)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare GSX49-3H/352FF3.6864MHZ with alternatives