Part Details for 4N37 by Fairchild Semiconductor Corporation
Overview of 4N37 by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4N37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1214 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 78 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1.5KV Isolation, DIP | 14 |
|
$0.4595 / $0.5514 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1.5KV Isolation, DIP | 62 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1.5KV Isolation, DIP | 935 |
|
$0.3676 / $0.9190 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1.5KV Isolation, DIP | 5 |
|
$0.7792 / $0.9740 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 934 |
|
RFQ |
Part Details for 4N37
4N37 CAD Models
4N37 Part Data Attributes:
|
4N37
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4N37
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 4N37
This table gives cross-reference parts and alternative options found for 4N37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N37 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | 4N37 vs 4N37 |