-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9494
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 100 %, 50 Ma, Dip, 6 Rohs Compliant: Yes |Vishay 4N37 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2023 |
|
$0.2950 / $0.5290 | Buy Now |
DISTI #
88K1397
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Vishay 4N37 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$0.2890 / $0.5230 | Buy Now |
DISTI #
4N37
|
Avnet Americas | IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HV 6PDIP T/R - Rail/Tube (Alt: 4N37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 20591 |
|
$0.1410 | Buy Now |
DISTI #
4N37-X000
|
Avnet Americas | IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HV 6PDIP T/R (Alt: 4N37-X000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1661 / $0.2109 | Buy Now |
DISTI #
88K1397
|
Avnet Americas | IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HV 6PDIP T/R - Bulk (Alt: 88K1397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 565 Partner Stock |
|
$0.3340 / $0.6170 | Buy Now |
DISTI #
78-4N37
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 7041 |
|
$0.1700 / $0.5600 | Buy Now |
|
Future Electronics | 4N37 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 64Tube |
|
$0.1470 / $0.1760 | Buy Now |
|
Future Electronics | 4N37 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1470 / $0.1760 | Buy Now |
|
Bristol Electronics | 7400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 660 |
|
$0.2250 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N37
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
4N37
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for 4N37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N37 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N37 vs 4N37 |