-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3550V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1730-5-ND
|
DigiKey | OPTOISO 3.55KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7893 In Stock |
|
$0.1996 / $0.6800 | Buy Now |
DISTI #
4N35-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube - Rail/Tube (Alt: 4N35-300E) RoHS: Compliant Min Qty: 19240 Package Multiple: 65 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
630-4N35-300E
|
Mouser Electronics | Transistor Output Optocouplers 3550 Vrms 60mA RoHS: Compliant | 19175 |
|
$0.1990 / $0.6700 | Buy Now |
DISTI #
4N35-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube - Rail/Tube (Alt: 4N35-300E) RoHS: Compliant Min Qty: 19240 Package Multiple: 65 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
4N35-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.55kV, Uce: 10V Min Qty: 2 | 351 |
|
$0.3500 / $0.4740 | Buy Now |
|
Chip1Cloud | OPTOISO 3.55KV TRANS W/BASE 6SMD | 8100 |
|
RFQ | |
DISTI #
4N35-300E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube (Alt: 4N35-300E) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 3 Weeks, 1 Days | EBV - 17225 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 65 | 13780 |
|
$0.5236 / $0.5627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N35-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
4N35-300E
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3550V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 500000 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3550 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 4N35-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6106-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Vishay Intertechnologies | 4N35-300E vs SFH6106-2 |
4N25-300E | Transistor Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | Broadcom Limited | 4N35-300E vs 4N25-300E |
SFH640-3X007T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | 4N35-300E vs SFH640-3X007T |
CNY17-1-300E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | Broadcom Limited | 4N35-300E vs CNY17-1-300E |
4N35-060E | Transistor Output Optocoupler, 1-Element, 3550V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | 4N35-300E vs 4N35-060E |
SFH640-3X019T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | 4N35-300E vs SFH640-3X019T |
PS2581L1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | 4N35-300E vs PS2581L1-A |
CNY17-2-W00E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | 4N35-300E vs CNY17-2-W00E |
CNY17-1-060E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | 4N35-300E vs CNY17-1-060E |
CNY17-1-500E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | Broadcom Limited | 4N35-300E vs CNY17-1-500E |