Part Details for CNY17-2-W00E by Broadcom Limited
Overview of CNY17-2-W00E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNY17-2-W00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CNY17-2-W00E-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 2275 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
2275 In Stock |
|
$0.2200 | Buy Now |
DISTI #
CNY17-2-W00E-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 2275 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2035 | Buy Now |
DISTI #
CNY17-2-W00E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: CNY17-2-W00E) RoHS: Compliant Min Qty: 19240 Package Multiple: 65 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1529 / $0.1625 | Buy Now |
DISTI #
630-CNY17-2-W00E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 0.3mA RoHS: Compliant | 0 |
|
$0.1990 / $0.6800 | Order Now |
DISTI #
CNY17-2-W00E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube (Alt: CNY17-2-W00E) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 22 Weeks, 0 Days | EBV - 9165 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2275 |
|
RFQ |
Part Details for CNY17-2-W00E
CNY17-2-W00E CAD Models
CNY17-2-W00E Part Data Attributes
|
CNY17-2-W00E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
CNY17-2-W00E
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for CNY17-2-W00E
This table gives cross-reference parts and alternative options found for CNY17-2-W00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-2-W00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-2-W00E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-6 | Agilent Technologies Inc | CNY17-2-W00E vs CNY17-2-W00E |