Part Details for 4N25-300E by Agilent Technologies Inc
Overview of 4N25-300E by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844N255AKILF | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer | |
844N255AKILFT | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer | |
2SK1300-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab |
Price & Stock for 4N25-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3769 |
|
RFQ | ||
|
Quest Components | 3015 |
|
$0.1800 / $0.9000 | Buy Now |
Part Details for 4N25-300E
4N25-300E CAD Models
4N25-300E Part Data Attributes
|
4N25-300E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
4N25-300E
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SMD, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE, SMD, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 4N25-300E
This table gives cross-reference parts and alternative options found for 4N25-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH640-1-X007T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | 4N25-300E vs SFH640-1-X007T |
SFH640-2-X019T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | 4N25-300E vs SFH640-2-X019T |
4N25-060E | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, DIP-6 | 4N25-300E vs 4N25-060E |
CNY17-2-060E | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-6 | 4N25-300E vs CNY17-2-060E |
CNY17-2-500 | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, DIP-6 | 4N25-300E vs CNY17-2-500 |
LTV-702VSA-TA | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | 4N25-300E vs LTV-702VSA-TA |
SFH6156-3TTRIOS-X001 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | 4N25-300E vs SFH6156-3TTRIOS-X001 |
SFH618A-4T | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | 4N25-300E vs SFH618A-4T |
SFH615A-3-X003 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | 4N25-300E vs SFH615A-3-X003 |
SFH6106-2 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation | 4N25-300E vs SFH6106-2 |