Part Details for 4DIR2401HXUMA1 by Infineon Technologies AG
Overview of 4DIR2401HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4DIR2401HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-4DIR2401HXUMA1CT-ND
|
DigiKey | DIGITAL ISOLATORS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$1.6036 / $3.7400 | Buy Now |
DISTI #
4DIR2401HXUMA1
|
Avnet Americas | - Tape and Reel (Alt: 4DIR2401HXUMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9302 | Buy Now |
DISTI #
726-4DIR2401HXUMA1
|
Mouser Electronics | Digital Isolators DIGITAL ISOLATORS RoHS: Compliant | 1500 |
|
$1.6000 / $3.3300 | Buy Now |
DISTI #
V72:2272_28385419
|
Arrow Electronics | Digital Isolator Logic 4-CH 40Mbps 16-Pin DSO W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1500 |
|
$1.5970 / $2.4430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
DISTI #
75702369
|
Verical | Digital Isolator Logic 4-CH 40Mbps 16-Pin DSO W T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 1500 |
|
$1.5970 / $2.4430 | Buy Now |
DISTI #
SP005547305
|
EBV Elektronik | (Alt: SP005547305) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 4DIR2401HXUMA1
4DIR2401HXUMA1 CAD Models
4DIR2401HXUMA1 Part Data Attributes
|
4DIR2401HXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
4DIR2401HXUMA1
Infineon Technologies AG
DIGITAL ISOLATOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Interface IC Type | DIGITAL ISOLATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |