Part Details for 4DIR1401HXUMA1 by Infineon Technologies AG
Results Overview of 4DIR1401HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4DIR1401HXUMA1 Information
4DIR1401HXUMA1 by Infineon Technologies AG is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 4DIR1401HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-4DIR1401HXUMA1CT-ND
|
DigiKey | DGTL ISOLTR 5.7KV 4CH SPI 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2698 In Stock |
|
$0.9968 / $2.4400 | Buy Now |
DISTI #
4DIR1401HXUMA1
|
Avnet Americas | - Tape and Reel (Alt: 4DIR1401HXUMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9417 / $0.9702 | Buy Now |
DISTI #
726-4DIR1401HXUMA1
|
Mouser Electronics | Digital Isolators DIGITAL ISOLATORS RoHS: Compliant | 1459 |
|
$0.9230 / $2.5900 | Buy Now |
DISTI #
V72:2272_28385411
|
Arrow Electronics | Digital Isolator Logic 4-CH 40Mbps 16-Pin DSO W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1490 |
|
$0.9115 / $1.1064 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.9240 / $0.9460 | Buy Now |
DISTI #
75699002
|
Verical | Digital Isolator Logic 4-CH 40Mbps 16-Pin DSO W T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2331 | Americas - 1490 |
|
$0.9115 / $1.1064 | Buy Now |
DISTI #
SP005547300
|
EBV Elektronik | (Alt: SP005547300) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 4DIR1401HXUMA1
4DIR1401HXUMA1 CAD Models
4DIR1401HXUMA1 Part Data Attributes
|
4DIR1401HXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
4DIR1401HXUMA1
Infineon Technologies AG
DIGITAL ISOLATOR,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Interface IC Type | DIGITAL ISOLATOR | |
Moisture Sensitivity Level | 3 |