Part Details for 4AC55 by Honeywell Sensing and Control
Overview of 4AC55 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AC55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4263-ND
|
DigiKey | SWITCH SNAP ACT SPDTX2 15A 125V Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.2880 / $143.8900 | Buy Now |
DISTI #
785-4AC55
|
Mouser Electronics | Basic / Snap Action Switches 5 A @ 250 VAC Steel Rod Actuator RoHS: Not Compliant | 54 |
|
$122.1800 / $133.4800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Steel Rod Actuator, Screw Termination |
302 In Stock |
|
$100.2400 / $126.1100 | Buy Now |
DISTI #
85022774
|
Verical | Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 293 |
|
$122.6471 / $148.3647 | Buy Now |
DISTI #
4AC55
|
TTI | Basic / Snap Action Switches 5 A @ 250 VAC Steel Rod Actuator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1144 In Stock |
|
$107.6100 / $126.1500 | Buy Now |
|
Powell Electronics | V BASICS Min Qty: 1 | 24 |
|
$222.3600 / $488.7000 | Buy Now |
DISTI #
4AC55
|
FDH Electronics | Switches Min Qty: 1 | 197 |
|
$137.9710 / $214.6220 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Steel Rod Actuator, Screw Termination |
302 In Stock |
|
$100.2400 / $126.1100 | Buy Now |
|
Neutron USA | Switch Basic, SPDTx2, 15A 125VAC, ON-OFF, Plunger, Chassis Mt, MS16106-5 | 50 |
|
$249.9900 | Buy Now |
Part Details for 4AC55
4AC55 CAD Models
4AC55 Part Data Attributes
|
4AC55
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4AC55
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 11.1mm, Screw Terminal, Plunger Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 11.1 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 13.21 mm | |
Body Height | 53.09 mm | |
Body Length or Diameter | 40.49 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Pre-Travel-Max | 4.78 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |