There are no models available for this part yet.
Overview of 4A12-P4 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4A12-P4 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-4A12-P4-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$482.0620 / $507.4300 | Buy Now | |
DISTI #
4A12-P4
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 1mA 4W PCB Mount - Bulk (Alt: 4A12-P4) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$430.6039 / $479.1702 | Buy Now | |
DISTI #
324-4A12P4
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface RoHS: Compliant | 8 |
|
$481.9300 / $507.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$452.1700 / $478.5900 | Buy Now |