Part Details for 4SE1-6 by Honeywell Sensing and Control
Overview of 4SE1-6 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4SE1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2065
|
Newark | Sealed Switch/Honeywell |Honeywell 4SE1-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5000 / $165.3800 | Buy Now |
DISTI #
480-6946-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.1520 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F], UL and CSA Approved RoHS: Compliant |
25 In Stock |
|
$216.3300 / $263.3800 | Buy Now |
DISTI #
79373494
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 5A 250VAC 4.73N Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$281.2290 / $342.3940 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F], UL and CSA Approved RoHS: Compliant |
25 In Stock |
|
$216.3300 / $263.3800 | Buy Now |