Part Details for 4RCD0124KC0ATG by Integrated Device Technology Inc
Overview of 4RCD0124KC0ATG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4RCD0124KC0ATG | Renesas Electronics Corporation | DDR4 Register Clock Driver (RCD) |
Part Details for 4RCD0124KC0ATG
4RCD0124KC0ATG CAD Models
4RCD0124KC0ATG Part Data Attributes
|
4RCD0124KC0ATG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
4RCD0124KC0ATG
Integrated Device Technology Inc
FCCSP-253, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | FCCSP | |
Package Description | FCCSP-253 | |
Pin Count | 253 | |
Manufacturer Package Code | ATG253 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B253 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 253 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |