Part Details for 4N28 by TT Electronics OPTEK Technology
Overview of 4N28 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 4N28
4N28 CAD Models
4N28 Part Data Attributes
|
4N28
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
4N28
TT Electronics OPTEK Technology
Optoelectronic Device
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 10% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0000028 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N28
This table gives cross-reference parts and alternative options found for 4N28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N28V | Optoelectronic Device | Twilight Technology Inc | 4N28 vs 4N28V |
4N28 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | 4N28 vs 4N28 |
4N28 | Transistor Output Optocoupler, 1-Element, 500V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N28 vs 4N28 |
4N28V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | 4N28 vs 4N28V |
4N28V | Transistor Output Optocoupler, PLASTIC, DIP-6 | Quality Technologies Corp | 4N28 vs 4N28V |
4N28 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | 4N28 vs 4N28 |
4N28 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SOT-90B, 6 PIN | NXP Semiconductors | 4N28 vs 4N28 |
4N28 | Transistor Output Optocoupler, 1-Element, 500V Isolation, DIP-6 | Isocom LTD | 4N28 vs 4N28 |
4N28(TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N28 vs 4N28(TP4) |
4N28(TP1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N28 vs 4N28(TP1) |