Part Details for 4N28 by Siemens
Overview of 4N28 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 4N28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, WITH BASE CONNECTION Transistor Output Optocoupler, 1-Element, 500V Isolation RoHS: Not Compliant | Europe - 950 |
|
RFQ |
Part Details for 4N28
4N28 CAD Models
4N28 Part Data Attributes
|
4N28
Siemens
Buy Now
Datasheet
|
Compare Parts:
4N28
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 10% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N28
This table gives cross-reference parts and alternative options found for 4N28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N28 | Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Harris Semiconductor | 4N28 vs 4N28 |
4N28V | Transistor Output Optocoupler, PLASTIC, DIP-6 | Quality Technologies Corp | 4N28 vs 4N28V |
4N28 | Optocoupler 6-PDIP | Texas Instruments | 4N28 vs 4N28 |
4N28 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SOT-90B, 6 PIN | NXP Semiconductors | 4N28 vs 4N28 |
4N28 | Transistor Output Optocoupler, 1-Element, 500V Isolation, DIP-6 | Isocom LTD | 4N28 vs 4N28 |
4N28 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | 4N28 vs 4N28 |
4N28 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | 4N28 vs 4N28 |
4N28 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | Quality Technologies Corp | 4N28 vs 4N28 |