4A4EB-39.999M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 39.999 MHz

Overview of 4A4EB-39.999M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SK999M Coilcraft Inc Jumbo Super Kit, 164/5 RF inductors, RoHS
LT1999MPMS8-50#TRPBF Analog Devices Hi V, Bi-dir C Sense Amp
LT3999MPMSE#PBF Analog Devices L N, 1A, 1MHz PP DC/DC Drvr w/

CAD Models for 4A4EB-39.999M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4A4EB-39.999M by Ecliptek Corporation

4A4EB-39.999M
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
BULK
Aging
2 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
39.999 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch)
Series Resistance
30 Ω
Surface Mount
YES
Want to compare parts?
  1. 4A4EB-39.999M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 39.999 MHz
    VS

Alternate Parts for 4A4EB-39.999M

This table gives cross-reference parts and alternative options found for 4A4EB-39.999M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4A4EB-39.999M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4A4EA-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EA-39.999M
4A4EB-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EB-39.999M-TR
4A4EC-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EC-39.999M
4A4EE-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EE-39.999M
4A4EE-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EE-39.999M-TR
4A4ED-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4ED-39.999M
4A4EG-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EG-39.999M-TR
4A4EF-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EF-39.999M-TR
4A4EC-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EC-39.999M-TR
4A4EF-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EF-39.999M
Part Number Description Manufacturer Compare
4A4EB-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EB-39.999M-TR
4A4EA-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EA-39.999M
4A4EE-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EE-39.999M-TR
4A4EE-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EE-39.999M
4A4EF-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EF-39.999M
4A4EF-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EF-39.999M-TR
4A4EC-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EC-39.999M
4A4EA-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EA-39.999M-TR
4A4EG-39.999M-TR QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4EG-39.999M-TR
4A4ED-39.999M QUARTZ CRYSTAL RESONATOR, 39.999 MHz Ecliptek Corporation 4A4EB-39.999M vs 4A4ED-39.999M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4A4EB-39.999M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4A4EB-39.999M by Ecliptek Corporation

  • Please alert me when 4A4EB-39.999M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4A4EB-39.999M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4A4EB-39.999M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4A4EB-39.999M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4A4EB-39.999M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4A4EB-39.999M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: