Part Details for 4A4EF-39.999M by Ecliptek Corporation
Overview of 4A4EF-39.999M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999M | Coilcraft Inc | Jumbo Super Kit, 164/5 RF inductors, RoHS | |
LT1999MPMS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT3999MPMSE#PBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ |
Part Details for 4A4EF-39.999M
4A4EF-39.999M CAD Models
4A4EF-39.999M Part Data Attributes
|
4A4EF-39.999M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
4A4EF-39.999M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 39.999 MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 39.999 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L6.0XB4.4XH1.38 (mm)/L0.236XB0.173XH0.054 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
Alternate Parts for 4A4EF-39.999M
This table gives cross-reference parts and alternative options found for 4A4EF-39.999M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4A4EF-39.999M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4A4EG-39.999M-TR | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EG-39.999M-TR |
4A4EG-39.999M | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EG-39.999M |
4A4EF-39.999M-TR | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EF-39.999M-TR |
4A4EB-39.999M-TR | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EB-39.999M-TR |
4A4EC-39.999M | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EC-39.999M |
4A4EE-39.999M | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EE-39.999M |
4A4EA-39.999M-TR | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EA-39.999M-TR |
4A4EC-39.999M-TR | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EC-39.999M-TR |
4A4EA-39.999M | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4EA-39.999M |
4A4ED-39.999M-TR | QUARTZ CRYSTAL RESONATOR, 39.999 MHz | Ecliptek Corporation | 4A4EF-39.999M vs 4A4ED-39.999M-TR |