49AW433000B1KP
Description: CAPACITOR, METALLIZED FILM

Overview of 49AW433000B1KP by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 49AW433000B1KP by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 49AW433000B1KP by KEMET Corporation

49AW433000B1KP
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
32 mm
Length
41.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
330 V
Terminal Pitch
37.5 mm
Width
19 mm
Want to compare parts?
  1. 49AW433000B1KP
    KEMET Corporation
    CAPACITOR, METALLIZED FILM
    VS

Alternate Parts for 49AW433000B1KP

This table gives cross-reference parts and alternative options found for 49AW433000B1KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 49AW433000B1KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
49AW433040B1KL CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433040B1KL
49AW433040B1KE CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433040B1KE
49AW433050B1KF CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433050B1KF
49AW433000B1KG CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433000B1KG
49AW433040B1KF CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433040B1KF
49AW433040B1KT CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433040B1KT
49AW433000B1KN CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433000B1KN
49AW433050B1KN CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433050B1KN
49AW433000B1KL CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433000B1KL
49AW433040B1KP CAPACITOR, METALLIZED FILM KEMET Corporation 49AW433000B1KP vs 49AW433040B1KP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 49AW433000B1KP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 49AW433000B1KP by KEMET Corporation

  • Please alert me when 49AW433000B1KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 49AW433000B1KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 49AW433000B1KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 49AW433000B1KP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 49AW433000B1KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 49AW433000B1KP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: