Part Details for 48IPS3-12-12-T by IBEK Electronic Ag
Overview of 48IPS3-12-12-T by IBEK Electronic Ag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 48IPS3-12-12-T
48IPS3-12-12-T CAD Models
48IPS3-12-12-T Part Data Attributes
|
48IPS3-12-12-T
IBEK Electronic Ag
Buy Now
Datasheet
|
Compare Parts:
48IPS3-12-12-T
IBEK Electronic Ag
2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-13
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBEK ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
Additional Feature | 12V ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-T13 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
Alternate Parts for 48IPS3-12-12-T
This table gives cross-reference parts and alternative options found for 48IPS3-12-12-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48IPS3-12-12-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48IPS3-15-15-S | 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-24 | Bel Power Solutions | 48IPS3-12-12-T vs 48IPS3-15-15-S |
48IPS3-12-12-TS | 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, 10.50 MM HEIGHT, MODULE, DIP-24 | Bel Power Solutions | 48IPS3-12-12-T vs 48IPS3-12-12-TS |
48IPS3-12-12-T | 2-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-24 | Bel Power Solutions | 48IPS3-12-12-T vs 48IPS3-12-12-T |
48IPS3-1212-S | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC, DIP-24 | Bel Power Solutions | 48IPS3-12-12-T vs 48IPS3-1212-S |
48IPS3-1212-TS | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, MODULE, DIP-24 | Bel Power Solutions | 48IPS3-12-12-T vs 48IPS3-1212-TS |
48IPS3-1212-T | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC PACKAGE-13 | IBEK Electronic Ag | 48IPS3-12-12-T vs 48IPS3-1212-T |
48IPS3-1212-T | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 10.50 MM HEIGHT, PLASTIC, DIP-24/12 | Bel Power Solutions | 48IPS3-12-12-T vs 48IPS3-1212-T |