48IPS3-12-12-T
vs
48IPS3-15-15-S
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
IBEK ELECTRONIC AG
|
MELCHER
|
Part Package Code |
MODULE
|
DIP
|
Package Description |
,
|
, MODULE,12LEAD,.6
|
Pin Count |
13
|
24/12
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
12V ADDITIONAL OUTPUT IS AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
72 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-PDMA-T13
|
R-PDIP-P12
|
Length |
32 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
13
|
12
|
Operating Temperature-Max |
71 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Voltage-Max |
12.24 V
|
15.3 V
|
Output Voltage-Min |
11.76 V
|
14.7 V
|
Output Voltage-Nom |
12 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20 mm
|
|
Base Number Matches |
3
|
2
|
Efficiency (Main Output) |
|
82%
|
Load Regulation-Max |
|
2%
|
Output Current-Max |
|
0.1 A
|
Package Equivalence Code |
|
MODULE,12LEAD,.6
|
Protections |
|
CURRENT; OUTPUT OVER VOLTAGE
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 48IPS3-12-12-T with alternatives
Compare 48IPS3-15-15-S with alternatives