There are no models available for this part yet.
Overview of 4816P-1-184LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
10127720-184LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 30u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
85854-184LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod. |
Price & Stock for 4816P-1-184LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33K0801
|
Newark | Resistor Network, thick Film,180Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns 4816P-1-184LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now | |
DISTI #
118-4816P-1-184LFTR-ND
|
DigiKey | RNET-THK FILM SMD MED BODY Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6193 | Buy Now | |
DISTI #
4816P-1-184LF
|
Avnet Americas | Res Thick Film NET 180K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-1-184LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6698 | Buy Now | |
DISTI #
652-4816P-1LF-180K
|
Mouser Electronics | Resistor Networks & Arrays 180K 2% 16Pin SMT RoHS: Compliant | 0 |
|
$0.7900 | Order Now | |
DISTI #
73591185
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-184LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 180K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6740 | Buy Now | ||
DISTI #
4816P-1-184LF
|
TTI | Resistor Networks & Arrays 180K 2% 16Pin SMT pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 42000 In Stock |
|
$0.7900 | Buy Now | |
Master Electronics | Res Thick Film NET 180K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6740 | Buy Now |
CAD Models for 4816P-1-184LF by Bourns Inc
Part Data Attributes for 4816P-1-184LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 2244
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Chip
|
Element Power Dissipation
|
0.16 W
|
First Element Resistance
|
180000 Ω
|
JESD-609 Code
|
e2
|
Lead Spacing
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
11.18 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1.28 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
180000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2244
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for 4816P-1-184LF
This table gives cross-reference parts and alternative options found for 4816P-1-184LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-1-184LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4816P-T01-184 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-184LF vs 4816P-T01-184 |
4816P-T01-184LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-184LF vs 4816P-T01-184LF |
4816P-T02-184LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-184LF vs 4816P-T02-184LF |
4816P-T04-184LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-184LF vs 4816P-T04-184LF |
4816P-1-184 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP | Bourns Inc | 4816P-1-184LF vs 4816P-1-184 |
4816P-T04-184 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-184LF vs 4816P-T04-184 |
628A184 | RESISTOR, NETWORK, FILM | TT electronics / BI Technologies | 4816P-1-184LF vs 628A184 |
4816P-T02-184 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 180000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-184LF vs 4816P-T02-184 |