4816P-T01-331LF
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16

Overview of 4816P-T01-331LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
66564-816PLF Amphenol Communications Solutions Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch
51939-331LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 3P 24S 3P Right Angle Header, Solder To Board
89883-331LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 62 Positions, 2.54mm (0.100in) Pitch

Price & Stock for 4816P-T01-331LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33K0678
Newark Resistor, Isolated Resistor Network, 8, 330 Ohm, 0.02, Smd, Resistance:330Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V Rohs Compliant: Yes |Bourns 4816P-T01-331LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7100
$0.7100 Buy Now
DISTI # 4816P-T01-331LF-ND
DigiKey RES ARRAY 8 RES 330 OHM 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube 2070
In Stock
  • 1 $1.7100
  • 10 $1.4360
  • 25 $1.3924
  • 50 $1.2702
  • 100 $1.0406
  • 250 $0.9282
  • 500 $0.7817
  • 1,000 $0.6498
  • 5,000 $0.6229
$0.6229 / $1.7100 Buy Now
DISTI # 4816P-T01-331LF
Avnet Americas Resistor, Network, 330 Ohm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4816P-T01-331LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.6868
  • 2,100 $0.6723
  • 4,100 $0.6578
  • 10,000 $0.6433
  • 20,000 $0.6288
  • 100,000 $0.6143
  • 200,000 $0.6046
$0.6046 / $0.6868 Buy Now
DISTI # 652-4816P-T1LF-330
Mouser Electronics Resistor Networks & Arrays 330ohm 2% 16Pin SMT RoHS: Compliant 1618
  • 1 $1.7100
  • 10 $1.2800
  • 100 $0.9250
  • 250 $0.8400
  • 500 $0.7540
  • 1,000 $0.6500
  • 2,500 $0.6490
  • 5,000 $0.6220
$0.6220 / $1.7100 Buy Now
DISTI # 70154637
RS Resistor, Ntwk, SMT,330 Ohms, Tol 2%,Pwr Rating 1.28W,50V Max, 100ppm, Isolated | Bourns 4816P-T01-331LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 422
  • 1 $0.3900
$0.3900 Buy Now
Onlinecomponents.com Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant 1950 In Stock
  • 50 $1.0120
  • 100 $0.9970
  • 250 $0.9820
  • 500 $0.9670
  • 1,000 $0.7260
  • 1,500 $0.6770
  • 2,000 $0.6640
$0.6640 / $1.0120 Buy Now
DISTI # 68461767
Verical Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2321 Americas - 1950
  • 50 $1.3377
  • 100 $1.2965
  • 250 $1.2542
  • 500 $1.2133
  • 1,000 $0.8952
$0.8952 / $1.3377 Buy Now
Bristol Electronics   850
RFQ
Bristol Electronics   Min Qty: 4 50
  • 4 $1.5000
  • 15 $0.9750
$0.9750 / $1.5000 Buy Now
Quest Components RESISTOR, NETWORK, FILM, ISOLATED, 330 OHM, SURFACE MOUNT, SO-16, TUBES, LEAD FREE 680
  • 1 $2.1490
  • 48 $1.0745
  • 187 $0.8596
$0.8596 / $2.1490 Buy Now
Quest Components RESISTOR, NETWORK, FILM, ISOLATED, 330 OHM, SURFACE MOUNT, SO-16, TUBES, LEAD FREE 40
  • 1 $2.0000
  • 4 $1.6000
  • 14 $1.0000
$1.0000 / $2.0000 Buy Now
DISTI # 4816P-T01-331LF
TTI Resistor Networks & Arrays 330ohm 2% 16Pin SMT pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube Americas - 0
  • 2,000 $1.0100
$1.0100 Buy Now
DISTI # 4816P-T01-331LF
Avnet Abacus Resistor, Network, 330 Ohm, � 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film (Alt: 4816P-T01-331LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant 1950 In Stock
  • 50 $1.0120
  • 100 $0.9970
  • 250 $0.9820
  • 500 $0.9670
  • 1,000 $0.7260
  • 1,500 $0.6770
  • 2,000 $0.6640
$0.6640 / $1.0120 Buy Now

CAD Models for 4816P-T01-331LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4816P-T01-331LF by Bourns Inc

4816P-T01-331LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SO-16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Construction
Chip
Element Power Dissipation
0.16 W
First Element Resistance
330 Ω
JESD-609 Code
e2
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.28 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
330 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2244
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 4816P-T01-331LF
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
    VS

Alternate Parts for 4816P-T01-331LF

This table gives cross-reference parts and alternative options found for 4816P-T01-331LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-T01-331LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4816P-T04-331LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-T01-331LF vs 4816P-T04-331LF
4816P-001-331 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-T01-331LF vs 4816P-001-331
4816P-1-331 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP Bourns Inc 4816P-T01-331LF vs 4816P-1-331
628A331 RESISTOR, NETWORK, FILM TT electronics / BI Technologies 4816P-T01-331LF vs 628A331
4816P-T01-331 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-T01-331LF vs 4816P-T01-331
4816P-T02-331 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-T01-331LF vs 4816P-T02-331
628A331 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.32W, 330ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4422, TT Electronics Resistors 4816P-T01-331LF vs 628A331
4816P-T02-331LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 Bourns Inc 4816P-T01-331LF vs 4816P-T02-331LF

Related Parts for 4816P-T01-331LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4816P-T01-331LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4816P-T01-331LF by Bourns Inc

  • Please alert me when 4816P-T01-331LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4816P-T01-331LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4816P-T01-331LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4816P-T01-331LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4816P-T01-331LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4816P-T01-331LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: