Part Details for 4816P-1-331 by Bourns Inc
Overview of 4816P-1-331 by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-1-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B8926
|
Newark | Resistors Network-Thick Film Smd Med Body Rohs Compliant: No |Bourns 4816P-1-331 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
118-4816P-1-331TR-ND
|
DigiKey | RNET-THK FILM SMD MED BODY Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6193 | Buy Now |
DISTI #
4816P-1-331
|
Avnet Americas | Res Thick Film NET 330 Ohm 2% 1.28W ?100ppm/?C ISOL Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-1-331) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6132 / $0.6698 | Buy Now |
DISTI #
652-4816P-1-330
|
Mouser Electronics | Resistor Networks & Arrays 33ohm 2% 16Pin SMT ISOLATED RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73591221
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-331 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R | Alternative Product Available |
|
$0.5930 / $0.6640 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 3960 |
|
$0.1755 / $0.6750 | Buy Now |
|
Bristol Electronics | 1693 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 330 Ohm, 50V, 2±%, 100ppm | 4217 |
|
$0.2310 / $0.6600 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 330 Ohm, 50V, 2±%, 100ppm | 3168 |
|
$0.2340 / $0.9000 | Buy Now |
Part Details for 4816P-1-331
4816P-1-331 CAD Models
4816P-1-331 Part Data Attributes
|
4816P-1-331
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-1-331
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DSOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4816P-1-331
This table gives cross-reference parts and alternative options found for 4816P-1-331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-1-331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628A331 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.32W, 330ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4422, | TT Electronics Resistors | 4816P-1-331 vs 628A331 |
4816P-001-331 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-331 vs 4816P-001-331 |
4816P-T04-331 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-331 vs 4816P-T04-331 |
4816P-T04-331LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-331 vs 4816P-T04-331LF |
628A331TR4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | TT Electronics Resistors | 4816P-1-331 vs 628A331TR4 |
4816P-T01-331 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-331 vs 4816P-T01-331 |
4816P-T01-331LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-331 vs 4816P-T01-331LF |
4816P-1-331LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | Bourns Inc | 4816P-1-331 vs 4816P-1-331LF |
4816P-T02-331LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-1-331 vs 4816P-T02-331LF |
628A331 | RESISTOR, NETWORK, FILM | TT electronics / BI Technologies | 4816P-1-331 vs 628A331 |