Part Details for 4802-590REPB by TT Electronics Resistors
Overview of 4802-590REPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-201MLD | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-261MLD | Coilcraft Inc | General Purpose Inductor, 0.26uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Part Details for 4802-590REPB
4802-590REPB CAD Models
4802-590REPB Part Data Attributes
|
4802-590REPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4802-590REPB
TT Electronics Resistors
Fixed Resistor, Metal Foil, 0.5W, 590ohm, 200V, 0.005% +/-Tol, 5ppm/Cel, 3515,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Welded | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.2 mm | |
Package Length | 8.9 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3515 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.005% | |
Working Voltage | 200 V |
Alternate Parts for 4802-590REPB
This table gives cross-reference parts and alternative options found for 4802-590REPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4802-590REPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4802-590RLPB | Fixed Resistor, Metal Foil, 0.5W, 590ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, 3515, | TT Electronics Resistors | 4802-590REPB vs 4802-590RLPB |