4802-590RLPB
TT Electronics Resistors
Description: Fixed Resistor, Metal Foil, 0.5W, 590ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, 3515,

Overview of 4802-590RLPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems Agriculture Technology Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SLC1480-201MLD Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT
SLC1480-261MLD Coilcraft Inc General Purpose Inductor, 0.26uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT
SLC1480-231MLB Coilcraft Inc General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT

CAD Models for 4802-590RLPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4802-590RLPB by TT Electronics Resistors

4802-590RLPB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Welded
Lead Diameter
0.6 mm
Lead Length
30 mm
Lead Spacing
5.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
10.2 mm
Package Length
8.9 mm
Package Style
Radial
Package Width
3.8 mm
Packing Method
Box
Rated Power Dissipation (P)
0.5 W
Resistance
590 Ω
Resistor Type
FIXED RESISTOR
Size Code
3515
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
5 ppm/°C
Terminal Shape
WIRE
Tolerance
0.01%
Working Voltage
200 V
Want to compare parts?
  1. 4802-590RLPB
    TT Electronics Resistors
    Fixed Resistor, Metal Foil, 0.5W, 590ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, 3515,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4802-590RLPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4802-590RLPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 4802-590RLPB would you like to use for your alert(s)?
  • Please alert me when 4802-590RLPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4802-590RLPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4802-590RLPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4802-590RLPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4802-590RLPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4802-590RLPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: