Part Details for 47L16-E/P by Microchip Technology Inc
Overview of 47L16-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 47L16-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4347
|
Newark | 16K, 3.0V Eeram Ext 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 47L16-E/P Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
47L16-E/P-ND
|
DigiKey | IC EERAM 16KBIT I2C 1MHZ 8DIP Min Qty: 360 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0609 | Buy Now |
DISTI #
47L16-E/P
|
Avnet Americas | 16K 3.0V EERAM EXT - Rail/Tube (Alt: 47L16-E/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
579-47L16-E/P
|
Mouser Electronics | SRAM 16k, 3.0V EERAM EXT RoHS: Compliant | 0 |
|
$1.0300 / $1.1100 | Order Now |
DISTI #
47L16-E/P
|
Microchip Technology Inc | 16kbit SRAM with EEPROM backup, 2.7-3.6V, Projected EOL: 2044-04-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2905 Alternates Available |
|
$0.9100 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | 16Kbit SRAM w/EEPROM Backup - I²C - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 2880 Factory Stock |
|
$0.9290 / $1.1830 | Buy Now |
DISTI #
47L16-E/P
|
Avnet Americas | 16K 3.0V EERAM EXT - Rail/Tube (Alt: 47L16-E/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $1.1100 | Buy Now |
|
Ameya Holding Limited | 2905 |
|
RFQ | ||
|
NAC | 16k, 3.0V EERAM EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 2280 |
|
$0.9700 / $1.2000 | Buy Now |
Part Details for 47L16-E/P
47L16-E/P CAD Models
47L16-E/P Part Data Attributes:
|
47L16-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47L16-E/P
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 47L16-E/P
This table gives cross-reference parts and alternative options found for 47L16-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47L16-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47L16-I/P | EEPROM | Microchip Technology Inc | 47L16-E/P vs 47L16-I/P |