47L16-I/ST
Microchip Technology Inc
Description: EEPROM

Overview of 47L16-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 47L16-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AC0264
Newark Eeram, 16Kbit, 2K X 8Bit, Tssop-8, Memory Type:Eeram, Memory Size:16Kbit, Nvram Memory Configuration:2K X 8Bit, Ic Interface Type:I2C, Access Time:-, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltagerohs Compliant: Yes |Microchip 47L16-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 37
  • 1 $0.9150
  • 10 $0.8940
  • 25 $0.8740
  • 50 $0.8580
  • 100 $0.8420
$0.8420 / $0.9150 Buy Now
DISTI # 47L16-I/ST-ND
DigiKey IC EERAM 16KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube 310
In Stock
  • 1 $0.9100
  • 25 $0.8652
  • 100 $0.8343
$0.8343 / $0.9100 Buy Now
DISTI # 47L16-I/ST
Avnet Americas 16K 3.0V EERAM IND - Rail/Tube (Alt: 47L16-I/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $0.8800
  • 25 $0.8400
  • 100 $0.8100
$0.8100 / $0.8800 Buy Now
DISTI # 579-47L16-I/ST
Mouser Electronics SRAM 16k, 3.0V EERAM IND RoHS: Compliant 81
  • 1 $0.8800
  • 25 $0.8400
  • 100 $0.8100
$0.8100 / $0.8800 Buy Now
DISTI # 47L16-I/ST
Microchip Technology Inc 16kbit SRAM with EEPROM backup, 2.7-3.6V, Projected EOL: 2044-04-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 60

Alternates Available
  • 1 $0.8800
  • 25 $0.8400
  • 100 $0.8100
  • 1,000 $0.7800
  • 5,000 $0.7200
$0.7200 / $0.8800 Buy Now
Future Electronics IC EERAM 16K I2C 1MHZ 8TSSOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Tube 0
Tube
  • 100 $0.8500
  • 200 $0.8350
  • 300 $0.8250
  • 500 $0.8150
  • 1,000 $0.7950
$0.7950 / $0.8500 Buy Now
Onlinecomponents.com 16Kbit SRAM w/EEPROM Backup - I²C - 8-Pin TSSOP - Tube RoHS: Compliant 1000 In Stock
  • 100 $0.8300
  • 300 $0.8220
  • 500 $0.8140
  • 1,000 $0.8050
  • 2,500 $0.7970
  • 5,000 $0.7890
  • 7,500 $0.7820
  • 10,000 $0.7740
$0.7740 / $0.8300 Buy Now
NAC 16k, 3.0V EERAM IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube 0
  • 1 $0.9400
  • 100 $0.8500
  • 500 $0.7800
  • 1,000 $0.7600
$0.7600 / $0.9400 Buy Now
DISTI # 47L16-I/ST
Avnet Silica 16K 3.0V EERAM IND (Alt: 47L16-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 47L16-I/ST
EBV Elektronik 16K 3.0V EERAM IND (Alt: 47L16-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 16Kbit SRAM w/EEPROM Backup - I²C - 8-Pin TSSOP - Tube RoHS: Compliant 1000 In Stock
  • 100 $0.8300
  • 300 $0.8220
  • 500 $0.8140
  • 1,000 $0.8050
  • 2,500 $0.7970
  • 5,000 $0.7890
  • 7,500 $0.7820
  • 10,000 $0.7740
$0.7740 / $0.8300 Buy Now

CAD Models for 47L16-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 47L16-I/ST by Microchip Technology Inc

47L16-I/ST
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
7 Weeks
Date Of Intro
2016-10-10
Samacsys Manufacturer
Microchip
Access Time-Max
400 ns
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
16384 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Mixed Memory Type
EEPROM+SRAM
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. 47L16-I/ST
    Microchip Technology Inc
    EEPROM
    VS

Alternate Parts for 47L16-I/ST

This table gives cross-reference parts and alternative options found for 47L16-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47L16-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
47L16T-E/ST EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16T-E/ST
47L16T-I/ST EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16T-I/ST
47L16-E/ST EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16-E/ST
Part Number Description Manufacturer Compare
47L16T-E/ST EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16T-E/ST
47L16T-I/ST EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16T-I/ST
47L16-E/ST EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16-E/ST
47L16-I/P EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16-I/P
47L16T-E/SN EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16T-E/SN
47L16-I/SN EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16-I/SN
47L16-E/P EEPROM Microchip Technology Inc 47L16-I/ST vs 47L16-E/P

Related Parts for 47L16-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 47L16-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 47L16-I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 47L16-I/ST would you like to use for your alert(s)?
  • Please alert me when 47L16-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 47L16-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 47L16-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 47L16-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 47L16-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 47L16-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: