-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4349
|
Newark | 16K, 3.0V Eeram Ext 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 47L16-E/ST Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 | Buy Now |
DISTI #
47L16-E/ST-ND
|
DigiKey | IC EERAM 16KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
325 In Stock |
|
$0.9270 / $1.0000 | Buy Now |
DISTI #
47L16-E/ST
|
Avnet Americas | 16K 3.0V EERAM EXT - Rail/Tube (Alt: 47L16-E/ST) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $0.9700 | Buy Now |
DISTI #
579-47L16-E/ST
|
Mouser Electronics | SRAM 16k, 3.0V EERAM EXT RoHS: Compliant | 6 |
|
$0.9000 / $0.9700 | Buy Now |
DISTI #
47L16-E/ST
|
Microchip Technology Inc | 16kbit SRAM with EEPROM backup, 2.7-3.6V, Projected EOL: 2044-04-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.8000 / $0.9700 | Buy Now |
|
Future Electronics | 16Kbit SRAM w/EEPROM Backup - IC - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9000 / $1.0600 | Buy Now |
|
Onlinecomponents.com | 16Kbit SRAM w/EEPROM Backup - I²C - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant |
1000 In Stock |
|
$0.8100 / $0.9860 | Buy Now |
|
NAC | 16k, 3.0V EERAM EXT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
47L16-E/ST
|
Avnet Silica | 16K 3.0V EERAM EXT (Alt: 47L16-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
47L16-E/ST
|
EBV Elektronik | 16K 3.0V EERAM EXT (Alt: 47L16-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47L16-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47L16-E/ST
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 47L16-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47L16-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47L16-I/ST | EEPROM | Microchip Technology Inc | 47L16-E/ST vs 47L16-I/ST |
47L16T-I/ST | EEPROM | Microchip Technology Inc | 47L16-E/ST vs 47L16T-I/ST |