Part Details for 478LMB063M2CH by Cornell Dubilier Electronics Inc
Overview of 478LMB063M2CH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 478LMB063M2CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478LMB063M2CH-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SNAP TH Min Qty: 1120 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8696 | Buy Now |
DISTI #
598-478LMB063M2CH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$2.6600 / $2.7100 | Order Now |
Part Details for 478LMB063M2CH
478LMB063M2CH CAD Models
478LMB063M2CH Part Data Attributes
|
478LMB063M2CH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
478LMB063M2CH
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 105.821 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6325 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2930 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 478LMB063M2CH
This table gives cross-reference parts and alternative options found for 478LMB063M2CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 478LMB063M2CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LGM2550LTN110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 478LMB063M2CH vs 1472LGM2550LTN110 |
LV063M4700BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 478LMB063M2CH vs LV063M4700BP442550 |
LGY1J472MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 478LMB063M2CH vs LGY1J472MERAHA |
LG063M4700BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 478LMB063M2CH vs LG063M4700BPF-2550 |
ECOS1JA472CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 478LMB063M2CH vs ECOS1JA472CA |
SLP472M063C9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 478LMB063M2CH vs SLP472M063C9P3A |
SLP472M063C9P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 478LMB063M2CH vs SLP472M063C9P3 |
8472LGM2550LHN9110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 478LMB063M2CH vs 8472LGM2550LHN9110 |
LGY1J472MELA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 478LMB063M2CH vs LGY1J472MELA50 |
2472LGM2550LHN4110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 478LMB063M2CH vs 2472LGM2550LHN4110 |