Part Details for LGY1J472MELA50 by Nichicon Corporation
Overview of LGY1J472MELA50 by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1J472MELA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5005
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1J472MELA50 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.2600 | Buy Now |
DISTI #
493-8685-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
18 In Stock |
|
$2.3548 / $4.6200 | Buy Now |
DISTI #
647-LGY1J472MELA50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63volts 4700uF 105c 25x50x10L/S RoHS: Compliant | 253 |
|
$2.2000 / $4.3200 | Buy Now |
DISTI #
E02:0323_01907265
|
Arrow Electronics | Cap Aluminum Lytic 4700uF 63V 20% (25 X 50mm) Snap-In 10mm 2600mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks Date Code: 2244 | Europe - 500 |
|
$2.5576 | Buy Now |
DISTI #
66318510
|
Verical | Cap Aluminum Lytic 4700uF 63V 20% (25 X 50mm) Snap-In 10mm 2600mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2244 | Americas - 500 |
|
$2.5593 | Buy Now |
DISTI #
LGY1J472MELA50
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63volts 4700uF 105c 25x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 250 In Stock |
|
$2.1900 / $2.5300 | Buy Now |
DISTI #
LGY1J472MELA50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 63 V, � 20%, Snap-In (Alt: LGY1J472MELA50) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101197505
|
Chip1Stop | Capacitor Aluminum | 500 |
|
$2.8700 / $2.9000 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 4700UF 20% 63V SNAP | 157 |
|
$2.4138 / $3.6057 | Buy Now |
Part Details for LGY1J472MELA50
LGY1J472MELA50 CAD Models
LGY1J472MELA50 Part Data Attributes
|
LGY1J472MELA50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1J472MELA50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.63 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1J472MELA50
This table gives cross-reference parts and alternative options found for LGY1J472MELA50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1J472MELA50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP472M63BA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LGY1J472MELA50 vs EHP472M63BA |
2472LGM2550LHN3110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1J472MELA50 vs 2472LGM2550LHN3110 |
LV063M4700BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | LGY1J472MELA50 vs LV063M4700BP3-2550 |
LV063M4700BP342550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | LGY1J472MELA50 vs LV063M4700BP342550 |
LGU1J472MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGY1J472MELA50 vs LGU1J472MELA |
LG063M4700BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | LGY1J472MELA50 vs LG063M4700BPF42550 |
LG063M4700BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | LGY1J472MELA50 vs LG063M4700BP3-2550 |
381LX472M063J052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | LGY1J472MELA50 vs 381LX472M063J052AD |
8472LGM2550LHN7110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1J472MELA50 vs 8472LGM2550LHN7110 |
2472LGM2550LHN1110 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1J472MELA50 vs 2472LGM2550LHN1110 |