There are no models available for this part yet.
Overview of 478LBA050M2DC by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 478LBA050M2DC by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K9433
|
Newark | Elec Cap, 4700Uf, 50V, Snap-In, Capacitance:4700µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Lba Series Rohs Compliant: Yes |Cornell Dubilier 478LBA050M2DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 5264 |
|
$2.1000 / $2.8100 | Buy Now | |
DISTI #
1572-1161-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2330 In Stock |
|
$1.5762 / $3.5200 | Buy Now | |
DISTI #
598-478LBA050M2DC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% RoHS: Compliant | 0 |
|
$1.9000 / $1.9200 | Order Now | |
DISTI #
478LBA050M2DC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.7800 / $1.8100 | Buy Now | |
DISTI #
C1S154100841051
|
Chip1Stop | Capacitor Aluminum | 20 |
|
$4.9700 | Buy Now |
CAD Models for 478LBA050M2DC by Cornell Dubilier Electronics Inc
Part Data Attributes for 478LBA050M2DC by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
123.46 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.4543 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2800 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.35
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 478LBA050M2DC
This table gives cross-reference parts and alternative options found for 478LBA050M2DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 478LBA050M2DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH478M050AS1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | 478LBA050M2DC vs ELH478M050AS1AV |
380LX472M050K012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 478LBA050M2DC vs 380LX472M050K012D |
B41231C6478M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 478LBA050M2DC vs B41231C6478M060 |
LH050M4700BP543025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 478LBA050M2DC vs LH050M4700BP543025 |
LS472M1H-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Xicon Passive Components | 478LBA050M2DC vs LS472M1H-3025 |
380LX472M050K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 478LBA050M2DC vs 380LX472M050K012AD |
MALIEYN07BU447H02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 478LBA050M2DC vs MALIEYN07BU447H02K |
ELH478M050AS1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | 478LBA050M2DC vs ELH478M050AS1AA |
LLS1H472MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 478LBA050M2DC vs LLS1H472MEKB |
B41231C6478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 478LBA050M2DC vs B41231C6478M060 |
Related Parts for 478LBA050M2DC
-
B32529C1152K000Fixed Capacitors
-
CRCW060310K0FKEAFixed Resistors
-
B11B-XASK-1(LF)(SN)Headers and Edge Type Connectors
-
74435574700Fixed Inductors
-
MURA110T3GRectifier Diodes
-
IPA80R1K0CEPower Field-Effect Transistors
-
MK20DX256VLL7Microcontrollers
-
MIC4576WTSwitching Regulator or Controllers
-
NCV8501D50R2GLinear Regulator ICs