Part Details for ELH478M050AS1AV by KEMET Corporation
Overview of ELH478M050AS1AV by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH478M050AS1AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ELH478M050AS1AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50V 4700uF 20% 30x25 85C RoHS: Compliant | 0 |
|
$1.4200 / $3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$1.5400 | Buy Now |
Part Details for ELH478M050AS1AV
ELH478M050AS1AV CAD Models
ELH478M050AS1AV Part Data Attributes
|
ELH478M050AS1AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH478M050AS1AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2950 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH478M050AS1AV
This table gives cross-reference parts and alternative options found for ELH478M050AS1AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH478M050AS1AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX472M050K012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ELH478M050AS1AV vs 380LX472M050K012D |
B41231C6478M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELH478M050AS1AV vs B41231C6478M060 |
LH050M4700BP543025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | ELH478M050AS1AV vs LH050M4700BP543025 |
LS472M1H-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Xicon Passive Components | ELH478M050AS1AV vs LS472M1H-3025 |
380LX472M050K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ELH478M050AS1AV vs 380LX472M050K012AD |
MALIEYN07BU447H02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ELH478M050AS1AV vs MALIEYN07BU447H02K |
ELH478M050AS1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | KEMET Corporation | ELH478M050AS1AV vs ELH478M050AS1AA |
LLS1H472MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | ELH478M050AS1AV vs LLS1H472MEKB |
478LBA050M2DC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELH478M050AS1AV vs 478LBA050M2DC |
B41231C6478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELH478M050AS1AV vs B41231C6478M060 |