476FXM400M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Overview of 476FXM400M by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 476FXM400M by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 476FXM400M by Cornell Dubilier Electronics Inc

476FXM400M
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
8818 mΩ
JESD-609 Code
e3
Leakage Current
0.852 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
300 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 476FXM400M
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 476FXM400M

This table gives cross-reference parts and alternative options found for 476FXM400M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476FXM400M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470VAM1825RGN911B CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 476FXM400M vs 8470VAM1825RGN911B
2470VAM1825RGN311C CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 476FXM400M vs 2470VAM1825RGN311C
2470VAM1825RGN511M CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 476FXM400M vs 2470VAM1825RGN511M
8470VAM1825RGN911C CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 476FXM400M vs 8470VAM1825RGN911C
RGA470M2GBCF1825B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp 476FXM400M vs RGA470M2GBCF1825B
2470VAM1825RGN311P CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 476FXM400M vs 2470VAM1825RGN311P
1470VAM1825RGN7110 CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 476FXM400M vs 1470VAM1825RGN7110
RGA470M2GBK-1825C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp 476FXM400M vs RGA470M2GBK-1825C
URZ2G470MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation 476FXM400M vs URZ2G470MHD1CT
2470VAM1825RGN211B CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 476FXM400M vs 2470VAM1825RGN211B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 476FXM400M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 476FXM400M by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 476FXM400M would you like to use for your alert(s)?
  • Please alert me when 476FXM400M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 476FXM400M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 476FXM400M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 476FXM400M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 476FXM400M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 476FXM400M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: