Part Details for URZ2G470MHD1CT by Nichicon Corporation
Overview of URZ2G470MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URZ2G470MHD1CT
URZ2G470MHD1CT CAD Models
URZ2G470MHD1CT Part Data Attributes
|
URZ2G470MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ2G470MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URZ2G470MHD1CT
This table gives cross-reference parts and alternative options found for URZ2G470MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ2G470MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470VAM1825RG04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | URZ2G470MHD1CT vs 8470VAM1825RG04B |
8470VAM1825RGN211B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | URZ2G470MHD1CT vs 8470VAM1825RGN211B |
1470VAM1825RGN411C | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | URZ2G470MHD1CT vs 1470VAM1825RGN411C |
8470VAM1825RGN711M | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | URZ2G470MHD1CT vs 8470VAM1825RGN711M |
8470VAM1825RGN211M | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | URZ2G470MHD1CT vs 8470VAM1825RGN211M |
RGA470M2GBC-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | URZ2G470MHD1CT vs RGA470M2GBC-1825 |
2470VAM1825RGN411B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | URZ2G470MHD1CT vs 2470VAM1825RGN411B |
RGA470M2GCCF1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | URZ2G470MHD1CT vs RGA470M2GCCF1825C |
8470VAM1825RGN4110 | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | URZ2G470MHD1CT vs 8470VAM1825RGN4110 |
8470VAM1825RGN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | URZ2G470MHD1CT vs 8470VAM1825RGN40 |