Part Details for 4752.4400 by Schurter Electronic Components
Overview of 4752.4400 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147520-144-SHLF | Amphenol Communications Solutions | Bergstak®FX10 0.5mm Board-to-Board, Vertical Header, for 4.3mm stack height, 144Positions, Dual Row |
Price & Stock for 4752.4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4752.4400-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
94 In Stock |
|
$6.7312 / $11.6700 | Buy Now |
DISTI #
4752.4400
|
Avnet Americas | 4752 QUADBLOC 10A 70° - Boxed Product (Development Kits) (Alt: 4752.4400) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.5697 / $7.7039 | Buy Now |
DISTI #
693-4752.4400
|
Mouser Electronics | AC Power Entry Modules 4 OUTLETS SOLDER RoHS: Compliant | 0 |
|
$7.4200 / $11.6700 | Order Now |
DISTI #
70435032
|
RS | Distribution Block,4 IEC F Outlets,250VAC,1.5mm Panel Mnt-Snap, Solder Term.,PC1 | Schurter 4752.4400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9600 / $10.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$7.4800 | Buy Now |
|
Onlinecomponents.com | 4752 QUADBLOC 10A 70 RoHS: Compliant | 0 |
|
$7.3900 / $10.7700 | Buy Now |
DISTI #
000000000000760972
|
Sager | AC Power Entry Modules 4 OUTLETS SOLDER Min Qty: 100 | 0 |
|
$6.8200 / $7.3800 | Buy Now |
DISTI #
4752.4400
|
Avnet Abacus | 4752 QUADBLOC 10A 70� (Alt: 4752.4400) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4752 QUADBLOC 10A 70 RoHS: Compliant | 0 |
|
$7.3900 / $10.7700 | Buy Now |
Part Details for 4752.4400
4752.4400 CAD Models
4752.4400 Part Data Attributes
|
4752.4400
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4752.4400
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/F; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4752.4400
This table gives cross-reference parts and alternative options found for 4752.4400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4752.4400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0675/28/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 4752.4400 vs PX0675/28/WH |
5098-X-9190-A-1 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4752.4400 vs 5098-X-9190-A-1 |
PX0793/1/ST/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 4752.4400 vs PX0793/1/ST/WH |
43R09-3132-150 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 4752.4400 vs 43R09-3132-150 |
5098-X-9100-D-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4752.4400 vs 5098-X-9100-D-2 |
PX0783/15/28 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 4752.4400 vs PX0783/15/28 |
5098-B-9190-D-1 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4752.4400 vs 5098-B-9190-D-1 |
5098-X-1100-D-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4752.4400 vs 5098-X-1100-D-2 |
5098-B-1110-D-1 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4752.4400 vs 5098-B-1110-D-1 |
5098-B-1110-A-1 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4752.4400 vs 5098-B-1110-A-1 |