PX0793/1/ST/WH
Bulgin
Description: Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT

Overview of PX0793/1/ST/WH by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PX0793/1/ST/WH by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX0793/1/ST/WH by Bulgin

PX0793/1/ST/WH
Bulgin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN COMPONENTS PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: IEC/EN 60320-2-2, UL 94V-0, CSA, VDE
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BRASS
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
10/15A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. PX0793/1/ST/WH
    Bulgin
    Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for PX0793/1/ST/WH

This table gives cross-reference parts and alternative options found for PX0793/1/ST/WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0793/1/ST/WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PX0783/20/63/WH Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Bulgin PX0793/1/ST/WH vs PX0783/20/63/WH
PX0783/15/28 Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Bulgin PX0793/1/ST/WH vs PX0783/15/28
4752.8400 Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components PX0793/1/ST/WH vs 4752.8400
PX0783/30/63/GY Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Bulgin PX0793/1/ST/WH vs PX0783/30/63/GY
43R09-3132-150 Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Power Dynamics Inc PX0793/1/ST/WH vs 43R09-3132-150
PX0783/10/63/WH Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Bulgin PX0793/1/ST/WH vs PX0783/10/63/WH
5098-X-9110-D-1 Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components PX0793/1/ST/WH vs 5098-X-9110-D-1
5098-X-9190-B-1 Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components PX0793/1/ST/WH vs 5098-X-9190-B-1
5098-X-9100-D-2 Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components PX0793/1/ST/WH vs 5098-X-9100-D-2
43R09-1132 Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT Power Dynamics Inc PX0793/1/ST/WH vs 43R09-1132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX0793/1/ST/WH by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX0793/1/ST/WH by Bulgin

  • Please alert me when PX0793/1/ST/WH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PX0793/1/ST/WH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX0793/1/ST/WH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PX0793/1/ST/WH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX0793/1/ST/WH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX0793/1/ST/WH by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: