Part Details for 474R410050A1M by KEMET Corporation
Overview of 474R410050A1M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 474R410050A1M
474R410050A1M CAD Models
474R410050A1M Part Data Attributes
|
474R410050A1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474R410050A1M
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for 474R410050A1M
This table gives cross-reference parts and alternative options found for 474R410050A1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474R410050A1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474R410050A1MV057 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474R410050A1M vs R474R410050A1MV057 |
R474R410040A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474R410050A1M vs R474R410040A1M |
R474R410000A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474R410050A1M vs R474R410000A1M |
474W410050A1M | Film Capacitor | KEMET Corporation | 474R410050A1M vs 474W410050A1M |
474W4100JEA1M | Film Capacitor | KEMET Corporation | 474R410050A1M vs 474W4100JEA1M |
474R410000A1M | Film Capacitor | KEMET Corporation | 474R410050A1M vs 474R410000A1M |
R474R41004001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474R410050A1M vs R474R41004001M |
71QR4100JH00M | Film Capacitor, | KEMET Corporation | 474R410050A1M vs 71QR4100JH00M |
R71QR4100CK00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, | KEMET Corporation | 474R410050A1M vs R71QR4100CK00M |
474W4100JHA1M | Film Capacitor | KEMET Corporation | 474R410050A1M vs 474W4100JHA1M |