Part Details for R474R41004001M by KEMET Corporation
Overview of R474R41004001M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R474R41004001M
R474R41004001M CAD Models
R474R41004001M Part Data Attributes
|
R474R41004001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474R41004001M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for R474R41004001M
This table gives cross-reference parts and alternative options found for R474R41004001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474R41004001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474R41000001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R41004001M vs R474R41000001M |
R474R410040A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R41004001M vs R474R410040A1M |
474W410000A1M | Film Capacitor | KEMET Corporation | R474R41004001M vs 474W410000A1M |
71QR4100JE00M | Film Capacitor, | KEMET Corporation | R474R41004001M vs 71QR4100JE00M |
474R41000001M | Film Capacitor, | KEMET Corporation | R474R41004001M vs 474R41000001M |
474R4100JMA1M | Film Capacitor | KEMET Corporation | R474R41004001M vs 474R4100JMA1M |
474R410000A1M | Film Capacitor | KEMET Corporation | R474R41004001M vs 474R410000A1M |
R71QR4100AA00M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R41004001M vs R71QR4100AA00M |
474W4100JMA1M | Film Capacitor | KEMET Corporation | R474R41004001M vs 474W4100JMA1M |
R474R4100JB01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R41004001M vs R474R4100JB01M |