Part Details for 474K400CS6G-FA by Cornell Dubilier Electronics Inc
Overview of 474K400CS6G-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474K400CS6G-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5085
|
Newark | Film/M |Cornell Dubilier 474K400CS6G-FA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8500 | Buy Now |
DISTI #
474K400CS6G-FA-ND
|
DigiKey | CAP FILM 0.47UF 10% 400VDC 6SMD Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.4079 | Buy Now |
DISTI #
598-474K400CS6G-FA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 0.47uF 400V Capstick RoHS: Compliant | 0 |
|
$24.9600 / $35.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4700 / $49.1700 | Buy Now |
DISTI #
474K400CS6G-FA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$19.9300 / $24.9300 | Buy Now |
Part Details for 474K400CS6G-FA
474K400CS6G-FA CAD Models
474K400CS6G-FA Part Data Attributes
|
474K400CS6G-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
474K400CS6G-FA
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.47 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
Length | 11.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | YES | |
Technology | METALLIZED FILM | |
Terminal Pitch | 15 mm | |
Terminal Shape | GULL WING | |
Width | 17.8 mm |