-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0008
|
Newark | Displayport Conn, Rcpt, 20Pos, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Stainless Steel Body, Product Range:47272 Series Rohs Compliant: Yes |Molex 47272-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 82 |
|
$4.4200 / $6.3200 | Buy Now |
DISTI #
80AH3327
|
Newark | Displayport Connector, Rcpt, 20Pos, Smt Rohs Compliant: Yes |Molex 47272-0001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $1.8900 | Buy Now |
DISTI #
28X2778
|
Newark | Displayport Conn, Rcpt, 20Pos, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Stainless Steel Body, Product Range:47272 Series Rohs Compliant: Yes |Molex 47272-0001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4400 | Buy Now |
DISTI #
0472720001
|
Avnet Americas | Conn Display Port Receptacle 20 POS 0.5mm Solder RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 0472720001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 500 |
|
$2.6851 / $5.0466 | Buy Now |
DISTI #
43M0008
|
Avnet Americas | Conn Display Port Receptacle 20 POS 0.5mm Solder RA SMD 1 Port Emboss T/R - Product that comes on tape, but is not reeled (Alt: 43M0008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 82 Partner Stock |
|
$5.7600 / $7.0600 | Buy Now |
DISTI #
538-47272-0001
|
Mouser Electronics | HDMI, Displayport & DVI Connectors .5MM RA SMT RCPT RoHS: Compliant | 10800 |
|
$3.5100 / $5.4900 | Buy Now |
DISTI #
MOL47272-0001.P
|
Heilind Electronics | CUT TAPE | Americas - 68 in Stock |
|
$4.7603 / $6.0178 | Buy Now |
|
Bristol Electronics | 2067 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 1132 |
|
$3.5888 / $7.1775 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 688 |
|
$4.8225 / $9.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47272-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
47272-0001
Molex
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.256 inch | |
Body Depth | 0.567 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DISPLAYORT CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 47272-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47272-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0472720001 | Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 47272-0001 vs 0472720001 |
472720001 | Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle, | Molex | 47272-0001 vs 472720001 |
472720021 | Telecom and Datacom Connector, | Molex | 47272-0001 vs 472720021 |