-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0472720001 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19271CT-ND
|
DigiKey | CONN RCPT DISPLAYPORT 20P SMD RA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
819 In Stock |
|
$2.8920 / $4.3500 | Buy Now |
DISTI #
0472720001
|
Avnet Americas | Conn Display Port Receptacle 20 POS 0.5mm Solder RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 0472... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel |
1500 |
|
$2.8864 / $3.6114 | Buy Now |
DISTI #
E02:0323_00821859
|
Arrow Electronics | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Date Code: 2409 | Europe - 12500 |
|
$2.8732 / $3.2485 | Buy Now |
DISTI #
V36:1790_18410800
|
Arrow Electronics | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2043 | Americas - 8000 |
|
$2.6580 / $4.3020 | Buy Now |
DISTI #
V36:1790_06511480
|
Arrow Electronics | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Date Code: 2346 | Americas - 4500 |
|
$2.7540 / $3.6330 | Buy Now |
DISTI #
V72:2272_06511480
|
Arrow Electronics | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2225 Container: Cut Strips | Americas - 657 |
|
$4.3450 / $4.6150 | Buy Now |
DISTI #
E32:1076_00821859
|
Arrow Electronics | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Europe - 167 |
|
$1.2549 / $1.4819 | Buy Now |
DISTI #
MOL47272-0001
|
Heilind Electronics | 1.0MM DSPLY PORT RCPT,RA,SMT 20 CKT,30U AU | Americas - 2062 in Stock |
|
$2.9119 / $3.0463 | Buy Now |
DISTI #
7915452
|
Verical | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 12500 |
|
$2.9008 / $3.2798 | Buy Now |
DISTI #
87159260
|
Verical | Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2043 | Americas - 8000 |
|
$2.9700 / $4.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0472720001
Molex
Buy Now
Datasheet
|
Compare Parts:
0472720001
Molex
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0472720001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0472720001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
47272-0001 | Molex | $2.9929 | Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle, | 0472720001 vs 47272-0001 |
472720021 | Molex | Check for Price | Telecom and Datacom Connector, | 0472720001 vs 472720021 |