Part Details for 471-900-1000H by Winchester Interconnect
Overview of 471-900-1000H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 471-900-1000H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | STR JCK/FLEX CBL/50 OHM Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 471-900-1000H
471-900-1000H CAD Models
471-900-1000H Part Data Attributes:
|
471-900-1000H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
471-900-1000H
Winchester Interconnect
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.6 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 471-900-1000H
This table gives cross-reference parts and alternative options found for 471-900-1000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 471-900-1000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
471-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 471-900-1000H vs 471-900-0360N |
KF94102-1R01-4F | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | Foxconn | 471-900-1000H vs KF94102-1R01-4F |
KF93108-8R03-4Y | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | Foxconn | 471-900-1000H vs KF93108-8R03-4Y |
1683.09.2610.001 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | IMS Connector Systems Gmbh | 471-900-1000H vs 1683.09.2610.001 |
473-040-0040N | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 471-900-1000H vs 473-040-0040N |
471-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 471-900-1000H vs 471-500-0850H |
471-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 471-900-1000H vs 471-900-0361N |
KF93C08-8S05-4Y | RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, LEAD FREE | Foxconn | 471-900-1000H vs KF93C08-8S05-4Y |
471-086-0040H | RF Connector, Female, Board Mount, Solder Terminal, Jack | Winchester Interconnect | 471-900-1000H vs 471-086-0040H |
KF93108-8S04-4Y | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 471-900-1000H vs KF93108-8S04-4Y |