There are no models available for this part yet.
Overview of 4702-005LF by Tusonix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4702-005LF by Tusonix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M7345
|
Newark | Filter, C-Type, Smd, 4000Pf, 100V, 20A, Capacitance:4000Pf, Voltage Rating:100V, Filter Type:-, Current Rating:20A, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), External Rohs Compliant: Yes |Cts/tusonix 4702-005LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1701 |
|
$1.8700 / $3.0700 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 1815 |
|
$1.3900 / $2.1300 | Buy Now |
CAD Models for 4702-005LF by Tusonix
Part Data Attributes for 4702-005LF by Tusonix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TUSONIX INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
C-TYPE CIRCUIT
|
Approvals
|
IEC
|
Capacitance
|
4000 µF
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
2.29 mm
|
Inductance
|
100000 µH
|
Insertion Loss-Max
|
45 dB
|
Insulation Resistance-Min
|
10000 MΩ
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Packing Method
|
TAPE AND REEL; BULK
|
Rated Current
|
20 A
|
Rated Voltage
|
100 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
2.29 mm
|
Alternate Parts for 4702-005LF
This table gives cross-reference parts and alternative options found for 4702-005LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4702-005LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4702-005 | Feed Through Capacitor, 1 Function(s), 100V, 20A | Tusonix | 4702-005LF vs 4702-005 |
4702-005LF | Feed Through Capacitor, 1 Function(s), 100V, 20A, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 4702-005LF vs 4702-005LF |
Related Parts for 4702-005LF
-
PA2756NLData Line Filters
-
CL10B102KB8NNNCFixed Capacitors
-
ELJFB681JFFixed Inductors
-
AC1206FR-071K91LFixed Resistors
-
TSW-113-14-S-DHeaders and Edge Type Connectors
-
1N5822USRectifier Diodes
-
SIR871DP-T1-GE3Power Field-Effect Transistors
-
MMBZ5V6ALT1GTransient Suppressors
-
SI4532CDY-T1-GE3Small Signal Field-Effect Transistors