4702-005LF
vs
4702-005
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TUSONIX INC
|
TUSONIX INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
C-TYPE CIRCUIT
|
C-TYPE CIRCUIT
|
Approvals |
IEC
|
IEC
|
Capacitance |
4000 µF
|
4000 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
2.29 mm
|
2.29 mm
|
Inductance |
100000 µH
|
100000 µH
|
Insertion Loss-Max |
45 dB
|
45 dB
|
Insulation Resistance-Min |
10000 MΩ
|
10000 MΩ
|
JESD-609 Code |
e3
|
e0
|
Length |
8 mm
|
8 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Packing Method |
TAPE AND REEL; BULK
|
TAPE AND REEL; BULK
|
Rated Current |
20 A
|
20 A
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Width |
2.29 mm
|
2.29 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
50 OHM Ω
|
|
|
|