There are no models available for this part yet.
Overview of 46KN3470JBN0K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KN3470JBN0K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6221
|
Newark | 0,47 U 275V |Kemet 46KN3470JBN0K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2328 |
|
$0.4890 / $0.7050 | Buy Now | |
DISTI #
2266-46KN3470JBN0K-ND
|
DigiKey | 0 47 U 275V Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2328 In Stock |
|
$0.4700 / $0.4900 | Buy Now | |
DISTI #
26656724
|
Verical | Cap Film Suppression X2 0.47uF 275VAC PP 10%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110°C Tray RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1628 |
|
$0.4400 / $0.4600 | Buy Now | |
DISTI #
65687076
|
Verical | Cap Film Suppression X2 0.47uF 275VAC PP 10%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110°C Tray RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 700 |
|
$0.4400 / $0.4600 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3026 |
|
RFQ |
CAD Models for 46KN3470JBN0K by KEMET Corporation
Part Data Attributes for 46KN3470JBN0K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for 46KN3470JBN0K
This table gives cross-reference parts and alternative options found for 46KN3470JBN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN3470JBN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN3470JHN0K | Film Capacitor, | KEMET Corporation | 46KN3470JBN0K vs 46KN3470JHN0K |
R46KN3470CKN0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN3470JBN0K vs R46KN3470CKN0K |
R46KN3470DQN0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN3470JBN0K vs R46KN3470DQN0K |
46KN3470DQN0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | 46KN3470JBN0K vs 46KN3470DQN0K |
46KN3470JEN0K | Film Capacitor, | KEMET Corporation | 46KN3470JBN0K vs 46KN3470JEN0K |
46KN347050N0K | Film Capacitor, | KEMET Corporation | 46KN3470JBN0K vs 46KN347050N0K |
R46KN3470JMN0K | Film Capacitor, | KEMET Corporation | 46KN3470JBN0K vs R46KN3470JMN0K |
46KN3470JMN0K | Film Capacitor, | KEMET Corporation | 46KN3470JBN0K vs 46KN3470JMN0K |
46KN347040N0K | Film Capacitor, | KEMET Corporation | 46KN3470JBN0K vs 46KN347040N0K |
R46KN3470JAN0K | Film Capacitor, | KEMET Corporation | 46KN3470JBN0K vs R46KN3470JAN0K |